Murata GR343QD72E224KW01L

1812 (4532METRIC) Ceramic Capacitor GR3 250V 0.22MUF ±10% X7T
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR343QD72E224KW01L.

element14 APAC

Datasheet5 pages13 years ago

Newark

Geoflip

TME

Ciiva

CAD Models

Download Murata GR343QD72E224KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.507
Stock
3,843
17,110
Authorized Distributors
6
5
Capacitance
220 nF
220 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 220nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 250V X7T 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
CGA Series 1206 250 V 0.22 uF ±10% Toelrance X7T Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 4V X7T 10% Pad SMD 0402 125C Automotive T/R
Multilayer Ceramic Capacitor, Gr3 Series, 0.22 - F, - 10%, X7T, 630 V, 2220 [5650 Metric] Rohs Compliant: Yes
Cap Ceramic 0.22uF 450V X7T 10% Pad SMD 2220 125C T/R

Descriptions

Descriptions of Murata GR343QD72E224KW01L provided by its distributors.

1812 (4532Metric) CERAMIC CAPACITOR GR3 250V 0.22muF ±10% X7T
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.22uF, Surface Mount, 4532M/1812
CAP CERAMIC 0.22UF 250V X7T 10% 1812 SMD
Multilayer Ceramic Capacitor, Gr3 Series, 0.22 - F, - 10%, X7T, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GR343QD72E224KW01L
CAP, 0.22µF, 250V, 10%, X7T, 1812; Capacitance: 0.22µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: GR3 Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH