Murata GC332QD72E104KX01L

Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C Automotive T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GC332QD72E104KX01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-45.17%

CAD Models

Download Murata GC332QD72E104KX01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.359
$ 0.359
Stock
210,988
92,472
92,472
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1210C104K5RACTU
1210 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1210C104K1RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 0.1Uf X7R 1210 10%
KYOCERA AVX12102C104KAT2A
1210 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
250V 100nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C104KAT2A
1210 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C104K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GC332QD72E104KX01L provided by its distributors.

Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C Automotive T/R
1210 (3225Metric) CERAMIC CAPACITOR GC3 250V 0.1muF ±10% X7T
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.1uF, Surface Mount, 3225M/1210
100nF ¡À10% X7T 250V 1210 3.2mm*2.5mm*1.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH