What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA4J3X7T2E104K125AA

Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J3X7T2E104K125AA.

IHS

Datasheet18 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK CGA4J3X7T2E104K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.128
Stock
2,294,846
320,455
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7T 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of TDK CGA4J3X7T2E104K125AA provided by its distributors.

Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
CGA Series 0805 0.1 uF 250 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 250V X7T 10% SMD 0805 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
TDK - CGA4J3X7T2E104K125AA - CAP, 0.1µF, 250V, 10%, X7T, 0805
CAP, 0.1µF, 250V, 10%, X7T, 0805; Capacitance:0.1µF; Voltage Rating:250V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Capacitance nF = 100 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7T / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos