Murata GQM1885C2A6R8DB01D

Multilayer Ceramic Capacitor, 6.8 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C2A6R8DB01D.

IHS

Datasheet1 page8 years ago

Geoflip

Future Electronics

Ciiva

Alternate Parts

Price @ 1000
$ 0.076
Stock
1
22,271
Authorized Distributors
0
5
Capacitance
6.8 pF
6.8 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-04-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C689J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 5%
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
Yageo GroupC0603C689C1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6.8pF 0603 C0G 0.25pF
KYOCERA AVX06035A6R8JAT2A
0603 6.8 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CGA Series 0603 6.8 pF 100 V ±0.5 pF Tol. C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1608M/0603

Descriptions

Descriptions of Murata GQM1885C2A6R8DB01D provided by its distributors.

Multilayer Ceramic Capacitor, 6.8 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 100volts C0G 0.5pF
Cap Ceramic 6.8pF 100V C0G 0.5pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 100V 6.8pF ±0.5pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603
CAP CER 6.8PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH