What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C689J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 5%
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C689J5GACTU.

Upverter

Datasheet18 pages6 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.06%

CAD Models

Download Yageo Group C0603C689J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
KYOCERA AVX06035A6R8JAT2A
0603 6.8 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 6.8 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
0603 6.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 50volts C0G +/-0.5pF
Samsung Electro-MechanicsCL10C6R8BB8NNNC
Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Yageo Group C0603C689J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0603 5%
Cap Ceramic 6.8pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603
Capacitor Ceramic 6.8pF 50VDC C0G 5% SMD 0603 Paper T/R
MLCC Capacitor, 6.8PF, 50V, C0G, 5%, 060; 0603; Capacitance:6.8pF; Voltage Rating:50V; Ceramic Capacitor
CAP CER 6.8PF 50V C0G/NP0 0603
MLCC 50V 5% C0G TC 0.0000068uF SMD 0603
Ceramic Capacitor, Multilayer, C
Mlcc Capacitor, 6.8Pf, 50V, C0G, 5%, 0603; Rango De Producto:Serie C; Capacidad:6.8Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Tipo De Condensador De Cerámica:0603 [Métrica 1608] |Kemet C0603C689J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C689J5GAC TU
  • C0603C689J5GAC-TU
  • C0603C689J5GACTU.