What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GQM1885C2A3R3BB01D

Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C2A3R3BB01D.

IHS

Datasheet2 pages8 years ago

Geoflip

element14 APAC

Future Electronics

Ciiva

CAD Models

Download Murata GQM1885C2A3R3BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
438,070
127,193
127,193
Authorized Distributors
0
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C339C1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0603 0.25pF
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,C0G,100V,3.3pF,0.8mm
Mlcc,0603,c0G,100V,3.3Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A3R3C080AD
Cap Ceramic 3.3pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Murata GQM1885C2A3R3BB01D provided by its distributors.

Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 3.3pF 100V C0G 0.1pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 100V 3.3pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAPACITOR, NP0, 0603, 3.3PF; Capacitance:3.3pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:100V; Capacitor Case Style:0603; Lead Spacing:0.5mm; Operating Temperature Range:-55°C to +125°C; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; No. of Pins:2
CAP, 3.3PF, 100V, 0603; Capacitance: 3.3pF; Voltage Rating: 100V; Product Range: -; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification Standard:

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GQM1885C2A3R3BB01D.