What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E2C0G2A3R3C080AD

Mlcc, 0603, c0G, 100V, 3.3Pf, 0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A3R3C080AD
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A3R3C080AD.

IHS

Datasheet16 pages7 years ago

Upverter

CAD Models

Download TDK CGA3E2C0G2A3R3C080AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
Stock
36,953
222,348
222,348
Authorized Distributors
0
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
100V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C339C1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0603 0.25pF
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Cap Ceramic 3.3pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA3E2C0G2A3R3C080AD provided by its distributors.

Mlcc,0603,c0G,100V,3.3Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A3R3C080AD
Multilayer Ceramic Chip Capacitors, Capacitance=3.3pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 3R3, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.15
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.576% +Tol, 7.576% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Surface Mount, 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos