Murata GRM1885C2A3R3CA01D

Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A3R3CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.114
$ 0.114
Stock
19,566
229,185
229,185
Authorized Distributors
2
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,C0G,100V,3.3pF,0.8mm
Mlcc,0603,c0G,100V,3.3Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A3R3C080AD
Cap Ceramic 3.3pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
Yageo GroupC0603C339C1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0603 0.25pF
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF

Descriptions

Descriptions of Murata GRM1885C2A3R3CA01D provided by its distributors.

Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
GRM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 3.3pF
Ceramic Capacitor, YES, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1608M/0603
CAP CER 3.3PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH