Murata GQM1875C2E2R7BB12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.7pF 250volts C0G 0.1pF
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E2R7BB12D.

HQonline

Datasheet186 pages11 years ago

TME

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+175%

CAD Models

Download Murata GQM1875C2E2R7BB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.249
Stock
171,296
457,577
Authorized Distributors
6
6
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
700 µm
700 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06032U2R7BAT2A
0603 U 2.7PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupCBR06C279BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7pF C0G 0603 0.1pF
Yageo GroupC0603C279C2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603
KYOCERA AVXMK03V72R7BAT2A
CAPACITOR;CERAMIC;CAP 2.7 PF;TOL 0.1 PF;VOL-RTG 250 VDC;SMT;0603;COG(NPO)
KYOCERA AVX06035A2R7CAT2A
50V 2.7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0603 0.25pF

Descriptions

Descriptions of Murata GQM1875C2E2R7BB12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.7pF 250volts C0G 0.1pF
0603 2.7 pF 250 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 2.7pF ±0.1pF C0G NP0
Cap Ceramic 2.7pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Cap, 2.7Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM1875C2E2R7BB12D
Chip Capacitance (Mlcc) 0603 2.7pF ±0.1pF 250V C0G, NP0
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1608M/0603
CAP CER 2.7PF 250V C0G/NP0 0603
CAP, 2.7PF, 250V, MLCC, 0603; Capacitance: 2.7pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH