Yageo Group CBR06C279BAGAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7pF C0G 0603 0.1pF
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR06C279BAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-5.28%

CAD Models

Download Yageo Group CBR06C279BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.279
Stock
12,347
18,802
Authorized Distributors
6
2
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
800 µm
762 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0603C279C2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2.7pF 0603 C0G 0.25pF
KYOCERA AVX06032U2R7BAT2A
0603 U 2.7PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Yageo GroupC0603C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0603 0.25pF
0603 2.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C279C1GACTU
0603 C 2.7PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 2.7pF

Descriptions

Descriptions of Yageo Group CBR06C279BAGAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7pF C0G 0603 0.1pF
Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 2.7pF
Cap Ceramic 2.7pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603
CAP CER 2.7PF 250V C0G/NP0 0603
Cap, 2.7Pf, 250V, 0603; Capacitance:2.7Pf; Voltage Rating:250V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C279BAGAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.