KYOCERA AVX 06035A2R7CAT2A

50V 2.7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A2R7CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+14.44%

CAD Models

Download KYOCERA AVX 06035A2R7CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.003
Stock
382,427
1,121,397
Authorized Distributors
6
4
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06031A2R7CAT2A
0603 2.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 2.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 2.7pF
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0603 Paper T/R
Yageo GroupCBR06C279B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0603 0.1pF
Capacitor, Ceramic, Multilayer, 50V, C0G, 0.0000027Uf, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06035A2R7CAT2A provided by its distributors.

50V 2.7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
Capacitor 2.7pf 50 Volt C0G 0.25pf Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) ceramic capacitor 50V 2.7pF ±0.25pF C0G NP0
CAP CER 2.7PF 50V C0G/NP0 0603 / 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 2.7e-06uF, Surface Mount, 0603
Ceramic Capacitor 2.7Pf 50V, C0G, 0.25Pf, 0603, Full Reel; Capacitance:2.7Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A2R7CAT2A.
CAPACITOR, 0603, 2.7 PF, 50V, C0G; Application:General Purpose; Capacitance:2.7pF; Capacitance Tolerance:± 0.25pF; Series:MLCC; Rating Voltage:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:C0G / NP0

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A2R7CAT2A.
  • 06035A2R7CAT2A/4K
  • 06035A2R7CAT2A4K
  • 06035A2R7CAT2A\4K
  • 06035A2R7CAT2A\\4K