Murata GQM1875C2E2R2BB12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2pF 250volts C0G 0.1pF
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E2R2BB12D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
+50.99%

CAD Models

Download Murata GQM1875C2E2R2BB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.249
Stock
200,119
50,842
Authorized Distributors
6
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
700 µm
700 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C229CAGAC
0603 C, CBR 2.2PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Yageo GroupCBR06C229BAGAC
Cap Ceramic 2.2pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
KYOCERA AVX06032U2R2BAT2A
Cap Ceramic 2.2pF 200V C0G 0.1pF Pad SMD 0603 125¡ãC Ultra Low ESR T/R
KYOCERA AVX06032U2R2CAT2A
Cap SMD U" Series Low ESR 0603 200V C0G (NP0) 2.2pF ±0.25pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R"
Yageo GroupC0603C229C5GACTU
2.2pF ±0.25pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX06031A2R2CAT2A
0603 2.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1875C2E2R2BB12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2pF 250volts C0G 0.1pF
Cap Ceramic 2.2pF 250V C0G 0.1pF Pad SMD 0603 125C T/R
GQM Series 2.2 pF ±0.1pF 250V C0G, NP0 0603 (1608 Metric) Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1608M/0603
CAP CER 2.2PF 250V C0G/NP0 0603
CAP, 2.2PF, 250V, MLCC, 0603; Capacitance: 2.2pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH