Murata GJM1555C1HR40WB01D

Multilayer Ceramic Capacitor, 0.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR40WB01D.

element14 APAC

Datasheet2 pages8 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+244%

CAD Models

Download Murata GJM1555C1HR40WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.044
$ 0.044
Stock
1,610,727
675,475
675,475
Authorized Distributors
6
4
4
Capacitance
400 fF
400 fF
400 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C408B5GAC
Cap Ceramic 0.4pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
GRM Series 0402 0.4 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
50V 0.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 1005M/0402
KYOCERA AVX04025U0R4BAT2A
Capacitor,Ceramic,0.4pF,50VDC,.1-pF Tol,.1+pf Tol,C0G-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Yageo GroupCBR06C408B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0603 0.1pF

Descriptions

Descriptions of Murata GJM1555C1HR40WB01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.4 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
0402 0.4 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.4pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 0.4pF ±0.05pF 50V C0G(NP0)
Cap, 0.4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR40WB01D
Ceramic Capacitor, YES, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.4pF
CAP CER 0.4PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR40WB01D.