Yageo Group CBR06C408B5GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0603 0.1pF
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR06C408B5GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-50.75%

CAD Models

Download Yageo Group CBR06C408B5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.029
Stock
42,770
148
Authorized Distributors
6
1
Capacitance
400 fF
400 fF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX06035U0R4BAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 4e-07uF, Surface Mount, 0603
Yageo GroupCBR04C408B5GAC
Cap Ceramic 0.4pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
0402 0.4 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 0.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U0R4BAT2A
Capacitor,Ceramic,0.4pF,50VDC,.1-pF Tol,.1+pf Tol,C0G-TC Code,-30,30ppm-TC RoHS Compliant: Yes

Descriptions

Descriptions of Yageo Group CBR06C408B5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0603 0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603
Cap Ceramic 0.4pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
0603 (1608Metric) CBR-SMD RF C0G 50V 0.4pF ±0.1pF C0G NP0
Cap, 0.4Pf, 50V, 0603; Capacitance:0.4Pf; Voltage Rating:50V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Standard:-;rohs Compliant: Yes |Kemet CBR06C408B5GAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR06C408B5GAC.