Murata GCM1555C1HR40BA16D

Ceramic Capacitor, YES, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 1005M/0402
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1HR40BA16D.

Geoflip

Datasheet2 pages5 years ago

Farnell

Ciiva

CAD Models

Download Murata GCM1555C1HR40BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.02
$ 0.02
Stock
2,252
653,730
653,730
Authorized Distributors
4
6
6
Capacitance
400 fF
400 fF
400 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

GRM Series 0402 0.4 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
Yageo GroupCBR04C408B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0402 0.1pF
0402 0.4 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 0.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U0R4BAT2A
Capacitor,Ceramic,0.4pF,50VDC,.1-pF Tol,.1+pf Tol,C0G-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Yageo GroupCBR06C408B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.4pF C0G 0603 0.1pF

Descriptions

Descriptions of Murata GCM1555C1HR40BA16D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 1005M/0402
CAP, AEC-Q200, 0.4PF, 50V, MLCC, 0402;
0402 (1005Metric) GCM 50V 0.4pF ±0.1pF C0G NP0
CAP CER 0.4PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH