Murata GRM1555C1H7R5CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50volts C0G +/-0.25pF
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H7R5CA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-15.25%

CAD Models

Download Murata GRM1555C1H7R5CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
$ 0.013
Stock
1,189,812
731,473
731,473
Authorized Distributors
6
6
6
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0402 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0402 0.25pF
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C8R2DB5NNNC
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
TAIYO YUDENUMK105CG6R8DV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 6.8pF Tol 0.5pF C0G

Descriptions

Descriptions of Murata GRM1555C1H7R5CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50volts C0G +/-0.25pF
0402 7.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 7.5pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 7.5pF
CAP CER 7.5PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH