Murata GJM1555C1H3R0CB01D

0402 3 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H3R0CB01D.

_legacy Avnet

Datasheet1 page15 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+6.01%

CAD Models

Download Murata GJM1555C1H3R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
1,939,699
10,199,036
10,199,036
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 50 V 3 pF ±0.25 pF C0G Surface Mount Multilayer Ceramic Chip Capacitor
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.0pF 50volts C0G +/-0.1pF
Samsung Electro-MechanicsCL05C030BB5NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
CAP CER 3PF 50V C0G/NP0 0402 / Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H3R0CB01D provided by its distributors.

0402 3 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 3PF 50V C0G/NP0 0402 / 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GJM1555C1H3R0CB01D; 3 pF; 0402; 50 V; 50 V
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR T/R
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H3R0CB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3pF
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 3pF ±0.25pF 50V C0G, NP0
CAP, 3PF, 50V, MLCC, 0402; Capacitance: 3pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM 1555C1H3R0CB01D
  • GJM1555C1H3R0CB01D.