TDK C1005C0G1H030B050BA

50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.003
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H030B050BA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+19.34%

CAD Models

Download TDK C1005C0G1H030B050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.02
$ 0.02
Stock
263,923
1,481,422
1,481,422
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0402 50 V 3 pF ±0.25 pF C0G Surface Mount Multilayer Ceramic Chip Capacitor
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.0pF 50volts C0G +/-0.1pF
Samsung Electro-MechanicsCL05C030BB5NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
CAP CER 3PF 50V C0G/NP0 0402 / Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3pF

Descriptions

Descriptions of TDK C1005C0G1H030B050BA provided by its distributors.

50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 3 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR 3PF 50V, C0G/NP0, 0.1pF, 0402
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=3pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 3e-06uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 3, TOL: +/-0.10PF, THICKNESS: 0.50 ± 0.05
CAP, 3PF, 50V, C0G/NP0, 0402; Capacitance: 3pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temp

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H030B(050BA)
  • C1005C0G1H030B050BA.