Murata GRM1555C1H3R0CA01D

0402 50 V 3 pF ±0.25 pF C0G Surface Mount Multilayer Ceramic Chip Capacitor
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H3R0CA01D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+1.39%

CAD Models

Download Murata GRM1555C1H3R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
9,919,036
5,968,826
5,968,826
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C030BB5NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C030CB5NNNC
50V 3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0402 3 pF 100 V ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1H3R0CA01D provided by its distributors.

0402 50 V 3 pF ±0.25 pF C0G Surface Mount Multilayer Ceramic Chip Capacitor
CAP CER 3PF 50V C0G/NP0 0402 / Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Multilayer Ceramic Capacitor, Grm Series, 3 Pf, 0.25Pf, C0G / Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3pF
Chip Capacitor (MLCC) 0402 3pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1005M/0402
CAP, Ceramic NPO, 0402, 3.0pF, +/-0.25pF, 50V
Ceramic Capacitor 3pF, 50VDC, 0402, ±0.25 pF
CAPACITOR, 3PF, 50V, C0G/NP0, 0402; Capacitance:3pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 6 - Time on Label; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH