Yageo Group CBR04C109C5GAC

Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C109C5GAC.

IHS

Datasheet16 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-81.07%

CAD Models

Download Yageo Group CBR04C109C5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.009
$ 0.009
Stock
61,374
5,670,264
5,670,264
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC0402C109C5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1Pf C0G 0402 0.25Pf
0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 1 pF 50 V ±0.1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CBR04C109C5GAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125C Medical T/R
MLCC 1pF C0G(NP0) ±0.25pF 50V 0402 SMD 1mm × 500μm × 500μm
0402 (1005Metric) CBR-SMD RF C0G 50V 1pF ±0.25pF C0G NP0
CAPACITOR, NP0, 0402, 50V, 1PF; Capacitance:1pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.