Murata GJM0335C1E2R0BB01D

CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R0BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Inventory History

3 month trend:
-13.73%

CAD Models

Download Murata GJM0335C1E2R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
1,342,873
1,913,625
1,913,625
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Capacitor, 2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Cap Ceramic 2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R Automotive AEC-Q200
TAIYO YUDENTMK063CG020CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 25V C0G 0201 +/-.25pF Gen Purp
Cap Ceramic 2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GJM0335C1E2R0BB01D provided by its distributors.

CAP CER 2PF 25V C0G/NP0 0201 / 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 2 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
25V 2pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 2pF ±0.1pF C0G NP0
Cap Ceramic 2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603M/0201
CAP, MLCC, 2PF, 25V, 0201 ROHS COMPLIANT: YES

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E2R0BB01D.