Murata GJM0335C1E1R4BB01D

Cap Ceramic 1.4pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E1R4BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+144%

CAD Models

Download Murata GJM0335C1E1R4BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.006
Stock
994,415
313,767
Authorized Distributors
6
6
Capacitance
1.4 pF
1.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 1.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.4pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 1.5 pF 25 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
CAP CER 1.5PF 25V C0G 0201 / 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=1.5pF, LxWxT:0.6x0.3x0.3mm
TAIYO YUDENTMK063CG1R5CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF 25V C0G 0201 +/-.25pF Gen Purp

Descriptions

Descriptions of Murata GJM0335C1E1R4BB01D provided by its distributors.

Cap Ceramic 1.4pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 1.4PF 25V C0G/NP0 0201 / 1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
GJM Series 0201 25 V 1.4 pF ±0.1 pF Tolerance C0G High-Q Ceramic Capacitor
Cap, 1.4Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E1R4BB01D
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 1.4pF
Ceramic Capacitor, YES, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603M/0201
CAP, 1.4PF, 25V, MLCC, 0201; Capacitance: 1.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH