Murata GRM0335C1E1R4BA01D

25V 1.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R4BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1E1R4BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.015
Stock
313,767
984,772
Authorized Distributors
6
6
Capacitance
1.4 pF
1.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAPACITOR CERAMIC 1.5PF 25V, C0G, 0.1pF, 0201; Product Range:TDK - C Series; Cap
25V 1.3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 1.3PF 25V, C0G, 0.25pF, 0201, FULL REEL
Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Cap, Mlcc, 1.5Pf, 50V, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO9BN1R5

Descriptions

Descriptions of Murata GRM0335C1E1R4BA01D provided by its distributors.

25V 1.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1.4PF 25V C0G/NP0 0201 / 1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603M/0201
CAP, 1.4PF, 25V, MLCC, 0201; Capacitance: 1.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH