TDK C0603C0G1E1R5C030BA

CAP CER 1.5PF 25V C0G 0201 / 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E1R5C030BA.

Newark

Datasheet57 pages4 years ago
Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

TDK

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E1R5C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
183,292
824,344
824,344
Authorized Distributors
5
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 1.5 pF 25 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.5pF 25volts C0G +/-0.25pF
25V 1.5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=1.5pF, LxWxT:0.6x0.3x0.3mm
TAIYO YUDENTMK063CG1R5CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF 25V C0G 0201 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL03C1R5BA3GNNH
Cap Ceramic 1.5pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of TDK C0603C0G1E1R5C030BA provided by its distributors.

CAP CER 1.5PF 25V C0G 0201 / 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 1.5pF
TDK C0603C0G1E1R5C030BA CERAMIC CAPACITOR 1.5PF 25V, C0G, 0.25pF, 0201
25V 1.5pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1.5pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 1.5, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201
CERAMIC CAPACITOR 1.5PF 25V, C0G, 0.25pF, 0201; Capacitance: 1.5pF; Voltage(DC): 25V; Capacitor Case / Package: 0201 ^0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Pr 90R9943

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E1R5C(030BA)