Murata GJ431CC81E105KA01L

Cap Ceramic 1uF 25V X6S 10% Pad SMD 1206 105C T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJ431CC81E105KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJ431CC81E105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.206
Stock
17,752
15,794
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
CAP CER 1UF 25V X6S 0603 / 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X6S, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes
25V 1uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJ431CC81E105KA01L provided by its distributors.

Cap Ceramic 1uF 25V X6S 10% Pad SMD 1206 105C T/R
CERAMIC CAPACITOR 1206 ceramic capacitor 22% ppm/C 10% 1muF 25V
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 3216M/1206
CAP, 1UF, 25V, MLCC, 1206; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6S; Product Range: GJ4 Series; Operating Temperature Min: -

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH