Murata GJ831CC81E105KA01L

25V 1uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJ831CC81E105KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.24
Stock
15,794
17,507
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1uF 25V X6S 10% Pad SMD 1206 105C T/R
0402 1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
25V 1uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05X105KQ5NNNC
6.3V 1uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJ831CC81E105KA01L provided by its distributors.

25V 1uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR 1206 ceramic capacitor 22% ppm/C 10% 1muF 25V
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH