
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST39600404 | 9 | 1 | 14h | ||||||||
| Avnet | GRM188C81E105KAADD | 0 | 4K | 2d | ||||||||
| Arrow Electronics | GRM188C81E105KAADD | 0 | 4K | |||||||||
| Mouser | 81-GRM188C81E105KADD | 17,455 | 1 | Tape & Reel | ||||||||
| Win Source | WS-GRM188C81E105KAADD | 4,000 | 1725 | 21h |
Download datasheets and manufacturer documentation for Murata GRM188C81E105KAADD.
Download Murata GRM188C81E105KAADD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM188C81E105KAADD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM188C81E105KAADD.