Murata GCM31MR72A154KA37L

1206 0.15 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR72A154KA37L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM31MR72A154KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
Stock
6,000
48,375
48,375
Authorized Distributors
2
4
4
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C154K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206
1206 0.15 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 0.15 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B154KBP5PNE
Cap Ceramic 0.15uF 50V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206

Descriptions

Descriptions of Murata GCM31MR72A154KA37L provided by its distributors.

1206 0.15 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
CAP CER 0.15UF 100V X7R 1206
150nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.15mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH