What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31MR72A154KA01L

1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.295
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR72A154KA01L.

Geoflip

Datasheet4 pages6 years ago

Future Electronics

Ciiva

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.97%

CAD Models

Download Murata GRM31MR72A154KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.086
$ 0.086
Stock
124,237
93,317
93,317
Authorized Distributors
3
5
5
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1206 0.15 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 0.15 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 0.15 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C154K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
KYOCERA AVX12065C154KAT2A
1206 150 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM31MR72A154KA01L provided by its distributors.

1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
150nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.15mm
1206 (3216Metric) GRM 100V 0.15muF 卤10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH