Murata GCM31MR71H154KA37L

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
$ 0.257
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR71H154KA37L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM31MR71H154KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.045
$ 0.045
Stock
1,728
287,648
287,648
Authorized Distributors
1
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1206 0.15 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 0.15 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C154KAT2A
1206 150 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C154K5RACTU
150nF ±10% 50V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B154KBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 150nF, Surface Mount, 1206 inch

Descriptions

Descriptions of Murata GCM31MR71H154KA37L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 3216M/1206
GCM CERAMIC CAPACITOR 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R 卤10% 0.15muF
CAP CERAMIC 0.15UF 50V X7R 10% 1206 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH