Murata GCM21BR71C334KA37L

Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR71C334KA37L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM21BR71C334KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
1
674,256
674,256
Authorized Distributors
2
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0805 0.33 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7334KG-T
CAP CER 0.33UF 16V X7R 0805
0805 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C334K3RACTU
0805 C 330NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C334K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805
KYOCERA AVX0805YC334KAT2A
16V 330nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BR71C334KA37L provided by its distributors.

Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2012M/0805
SMD Capacitor 330NF 16V X7R K 0805
CAP CER 0.33UF 16V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH