Murata GRM21BR71C334KA01L

0805 0.33 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71C334KA01L.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-16.15%

CAD Models

Download Murata GRM21BR71C334KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.04
$ 0.04
Stock
95,293
669,192
669,192
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK212B7334KG-T
CAP CER 0.33UF 16V X7R 0805
0805 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C334K3RACTU
0805 C 330NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX0805YC334KAT2A
16V 330nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C334K4RACTU
330nF ±10% 16V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Surface Mount Ceramic Multilayer Capacitor 0.33uF 10% X7R 16V 0805 Blister T/R

Descriptions

Descriptions of Murata GRM21BR71C334KA01L provided by its distributors.

0805 0.33 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 0.33 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 0.33uF 16V X7R 10% SMD 0805 125°C Embossed T/R
Cap, Ceramic, SMT, 0805, 0.33uF, X7R, 16V, +/-10%, T<CA
CAP, 0.33µF, 16V, 10%, X7R, 0805; Capacitance: 0.33µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR71C334KA01L.