
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | CC0805KFX7R7BB334 | 370,000 | 20K | Tape & Reel | 13h | |||||||
| Avnet | CC0805KFX7R7BB334 | 0 | 40K | 5d | ||||||||
| Future Electronics | CC0805KFX7R7BB334 | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | CC0805KFX7R7BB334 | 0 | 10K | |||||||||
| Aztech | CC0805KFX7R7BB334 | 17,980 | 5h |
Download datasheets and manufacturer documentation for Yageo Group CC0805KFX7R7BB334.
Download Yageo Group CC0805KFX7R7BB334 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group CC0805KFX7R7BB334 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CC0805KFX7R7BB334.