Murata GCM219R72A333KA37J

0805 (2012METRIC) Ceramic Capacitor Gcm 100V 0.033MUF ±10% X7R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R72A333KA37J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GCM219R72A333KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.032
$ 0.032
Stock
10,000
485,271
485,271
Authorized Distributors
3
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 33 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C333K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805
Yageo GroupC0805X333K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.033uF X7R 0805 10% Flex Soft
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .033uF X7R 0805 10% Flex AEC-Q200
50V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM219R72A333KA37J provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 0.033muF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033uF 100Volts X7R 0.1
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH