Murata GRM219R71H333KA01D

0805 33 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71H333KA01D.

element14 APAC

Datasheet0 pages0 years ago
Datasheet4 pages16 years ago

_legacy Avnet

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
-13.33%

CAD Models

Download Murata GRM219R71H333KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
324,683
21,873,561
21,873,561
Authorized Distributors
2
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C333KAT2A
50V 33nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C333K5RACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 33000pF X7R 10%
Samsung Electro-MechanicsCL21B333KBANNNC
Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
KYOCERA AVX08055C333K4T2A
0805 33 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM219R71H333KA01D provided by its distributors.

0805 33 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.033UF 50V X7R 0805 / Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0805 125°C T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 0.033 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap, Ceramic, SMT, 0805, 0.033uF, X7R, 50V, +/-10%, <CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71H333KA01D.
  • GRM219R71H333KA01D..