
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS4393 | 24,000 | 4K | 1d | ||||||||
| DigiKey | 490-11961-1-ND | 9,186 | 1 | Cut Tape | ||||||||
| Avnet | GCM219R71H333KA37D | 0 | 4K | 19h | ||||||||
| Future Electronics | GCM219R71H333KA37D | 0 | 4K | Tape & Reel | ||||||||
| TTI Europe | GCM219R71H333KA37D | 0 | 20K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for Murata GCM219R71H333KA37D.
Download Murata GCM219R71H333KA37D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCM219R71H333KA37D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM219R71H333KA37D.