Murata GCM216R72A332KA37D

Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R72A332KA37D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

X-ON

Arrow Electronics

Inventory History

3 month trend:
-20.13%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.023
Stock
27,632
767,142
Authorized Distributors
2
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 3.3nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 3300PF 50V X7R 0805 / 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Smd Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 0.0033uF 25V X7R 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM216R72A332KA37D provided by its distributors.

Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 3300pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2012M/0805
3.3nF ¡À10% X7R 100V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH