
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | GRM216R71H332KA01D | 0 | 4K | Tape & Reel | 10h | |||||||
| Farnell | GRM216R71H332KA01D | 0 | 4K | Tape & Reel | 2h | |||||||
| Win Source | WS-GRM216R71H332KA01D | 20 | 18520 | 7h | ||||||||
| Aztech | GRM216R71H332KA01D | 13,089 | 3h | |||||||||
| Fly-Wing Technology | GRM216R71H332KA01D | 217,836 | 5h |
Download datasheets and manufacturer documentation for Murata GRM216R71H332KA01D.
Download Murata GRM216R71H332KA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM216R71H332KA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM216R71H332KA01D.