What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08051C332KAT2A

0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C332KAT2A.

element14 APAC

Datasheet4 pages3 years ago
Datasheet4 pages18 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+6.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08055C332KAT2A
CAP CER 3300PF 50V X7R 0805 / 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 3300 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055C332KAZ2A
Cap Ceramic 0.0033uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0805 10%
KYOCERA AVX08055C332K4T2A
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, 0805

Descriptions

Descriptions of KYOCERA AVX 08051C332KAT2A provided by its distributors.

0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP 3300 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;X7R;TAPE & REEL
Ceramic Capacitor 3300Pf 100V, X7R, 10%, 0805, Full Reel; Capacitance:3300Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C332KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C332KAT2A.
  • 08051C332KAT2A/4K
  • 08051C332KAT2A4K
  • 08051C332KAT2A\4K
  • 08051C332KAT2A\\4K
  • 08051C332KAT2A\\\\\\\\4K