Murata GCM188R71H333KA55D

GCM Series 0603 50 V 0.033 uF ±10% X7R Multilayer Ceramic Capacitor
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H333KA55D.

Newark

Datasheet1 page9 years ago

Geoflip

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.29%

CAD Models

Download Murata GCM188R71H333KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.011
$ 0.011
Stock
2,010,132
13,924,424
13,924,424
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C333K5RACTU
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R
50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B333KB8NNND
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 33 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C333KAT2A
0603 33 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C333K4RACTU
Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata GCM188R71H333KA55D provided by its distributors.

GCM Series 0603 50 V 0.033 uF ±10% X7R Multilayer Ceramic Capacitor
CAP CER 0.033UF 50V X7R 0603 / Chip Monolithic Ceramic Capacitors for Automotive
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.033muF ±10% X7R
Chip Capacitor (MLCC) 0603 33nF ±10% 50V X7R
CAP, MLCC, 0.033UF, X7R, 50V, 0603;
Ceramic Capacitor 33nF, 50VDC, 0603, ±10 %
Cap, Mlc, 0.033Uf, X7R, 50V, 0603; Capacitance:0.033Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Gcm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71H333KA55D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R71H333KA55D.