KYOCERA AVX 06035C333KAT2A

0603 33 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C333KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-8.12%

CAD Models

Download KYOCERA AVX 06035C333KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B333KB8NNND
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06033C333KAT4A
Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 125°C Paper T/R
0603 33 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B333KB8NNNC
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 16V 0603 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06035C333KAT2A provided by its distributors.

0603 33 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Capacitor 0.033 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) ceramic capacitor 50V 0.033muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.033 UF;TOL 10%;VOL-RTG 50 VDC;SMT;0603;X7R;TAPE & REEL
Chip Capacitor (MLCC) 0603 33nF ±10% 50V X7R
CAP, 0.033µF, 50V, 10%, X7R, 0603, REEL
Ceramic Capacitor 0.033Uf 50V, X7R, 10%, 0603, Full Reel; Capacitance:0.033Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035C333KAT2A.
Capacitance nF = 33 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.35 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C 333KAT2A
  • 06035C333KAT2A.
  • 06035C333KAT2A..
  • 06035C333KAT2A/4K
  • 06035C333KAT2A4K
  • 06035C333KAT2A\4K
  • 06035C333KAT2A\\4K
  • 06035C333KAT2A\\\\\\\\4K