
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CL10B333KB8NNND | 0 | 50K | Bulk | ||||||||
| Future Electronics | CL10B333KB8NNND | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CL10B333KB8NNND | 0 | 500K | 3d | ||||||||
| Master Electronics | CL10B333KB8NNND | 0 | 50K | |||||||||
| Arrow Electronics | CL10B333KB8NNND | 0 | 500K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B333KB8NNND.
Download Samsung Electro-Mechanics CL10B333KB8NNND symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B333KB8NNND provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B333KB8NNND.