Murata GCM1885C2A680JA16J

0603 68 pF 100V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A680JA16J.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
-5.40%

CAD Models

Download Murata GCM1885C2A680JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.016
$ 0.016
Stock
143,509
675,987
675,987
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C680J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF C0G 0603 5%
CAP CER 68PF 100V C0G/NP0 0603 / 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 68pF 100V C0G 5% SMD 0603 125°C Paper T/R
MLCC Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
100V 68pF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 68pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C2A680JA16J provided by its distributors.

0603 68 pF 100V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 68pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1608M/0603
CAP, AEC-Q200, 68PF, 100V, MLCC, 0603;
CAP CER 68PF 100V C0G/NP0 0603
68pF ¡À5% C0G(NP0) 100V 0603 1.6mm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH