Murata GCM1555C1H270JA16D

50V 27pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H270JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-53.66%

CAD Models

Download Murata GCM1555C1H270JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
2,669,568
5,562,959
5,562,959
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C270J5GACTU
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C270JB5NNNC
50V 27pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 27 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 25volts C0G 5%
Cap Ceramic 27pF 100V C0G 5% Pad SMD 0402 125C T/R
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H270JA16D provided by its distributors.

50V 27pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 27PF 50V C0G/NP0 0402 / 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125C T/R Automotive AEC-Q200
0402 27 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap, Aec-Q200, 27Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H270JA16D.
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
Cap Ceramic 27pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 27pF ±5% 50V C0G(NP0)
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 27pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H270JA16D.