Murata GCM1555C1H1R0CA16J

Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H1R0CA16J.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-1.56%

CAD Models

Download Murata GCM1555C1H1R0CA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
$ 0.007
Stock
1,831,691
9,960,609
9,960,609
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0pF 50volts C0G +/-0.1pF
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A1R0CAT2A
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000001 Uf, Surface Mount, 0402
0402 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1555C1H1R0CA16J provided by its distributors.

Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1005M/0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1pF
CAP, AEC-Q200, 1PF, 50V, MLCC, 0402;
GCM 0402 50V C0G 1PF ±0.25PF A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH