What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C104K2RACTU

1206 C 100NF Ceramic Multilayer Capacitor, 200 V, +125DEGC, X7R Dielec, +/-10%
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C104K2RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+29.54%

CAD Models

Download Yageo Group C1206C104K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.315
$ 0.315
Stock
5,067,499
60,391,854
60,391,854
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENQMK316B7104KL-T
250V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 10% SMD 1206 125°C Embossed T/R
250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C104K2RACTU provided by its distributors.

1206 C 100NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 200V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 125C T/R
Cap 0.1Uf 200Vdc X7R 10% Smd 1206 Rohs Compliant: Yes
MLCC 100nF ±10% X7R 200V 1206 SMD 3.2mm × 1.6mm × 1.6mm
100nF X7R ±10% 200V 1206 Ceramic Capacitors RoHS
CAP,.1UF,200V,X7R,10%,SMD, 1206,TR<TX
CAPACITOR, CERAMIC MULTILAYER; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:200V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:1206; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C104K2RAC 7800
  • C1206C104K2RAC TU
  • C1206C104K2RAC TU.
  • C1206C104K2RAC-TU
  • C1206C104K2RAC-TU.
  • C1206C104K2RAC7800
  • C1206C104K2RACTU.