
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-5605-1-ND | 396 | 1 | Cut Tape | ||||||||
| TME | GCJ55DR72E474KXJ1L | 0 | 1K | 6h | ||||||||
| TTI Europe | GCJ55DR72E474KXJ1L | 1,000 | 1K | Tape & Reel | 3d | |||||||
| Future Electronics | GCJ55DR72E474KXJ1L | 0 | 1K | Tape & Reel | ||||||||
| Avnet | GCJ55DR72E474KXJ1L | 0 | 1K | 10h |
Download Murata GCJ55DR72E474KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCJ55DR72E474KXJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: