Murata GCJ32DR72J473KXJ1L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.047uF 630volt X7R 10% Soft Term
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DR72J473KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-54.38%

CAD Models

Download Murata GCJ32DR72J473KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.225
$ 0.225
Stock
80,028
1,278,186
1,278,186
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

500V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C473KAT2A
1210 0.047 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12102C473KAT2A
1210 47 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Murata GCJ32DR72J473KXJ1L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.047uF 630volt X7R 10% Soft Term
1210 (3225Metric) CERAMIC CAPACITOR GCJ 630V 0.047muF ±10% X7R
Cap, Mlcc, 0.047Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ32DR72J473KXJ1L
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3225M/1210
Capacitor, MLCC, 0.047UF, X7R, 630V, 1210;
Chip Capacitance (Mlcc) 1210 47nF ±10% 630V X7R
MLCC - 1210 630V 47000 Ohms X7R 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH