KYOCERA AVX 12101C473KAT2A

1210 0.047 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C473KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+1.04%

CAD Models

Download KYOCERA AVX 12101C473KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.163
Stock
215,225
6,336
Authorized Distributors
6
4
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.02 mm
1.02 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12105C473KAT2A
1210 0.047 uF ±10% 50 V X7R Surface Mount Multilayer Ceramic Capacitor
1210 0.047 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC1210C473K5RACTU
1210 (3225Metric) CERAMIC CAPACITOR SMD Comm X7R 50V 0.047muF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
100V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12101C473KAT2A provided by its distributors.

1210 0.047 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 100V X7R 10% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.047muF ±10% X7R
CAP, 0.047µF, 100V, 10%, X7R, 1210

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12101C473KAT2A.
  • 12101C473KAT2A/4K
  • 12101C473KAT2A4K
  • 12101C473KAT2A\4K
  • 12101C473KAT2A\\4K
  • 12101C473KAT2A\\\\\\\\4K