Murata GRM32DR72J473KW01L

630V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR72J473KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
-38.11%

CAD Models

Download Murata GRM32DR72J473KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.136
$ 0.136
Stock
1,278,186
85,093
85,093
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
630V 47nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C T/R
Yageo GroupC1210C473KCRACTU
Cap Ceramic 0.047uF 500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
Yageo GroupC1210V473KDRACTU
Cap Ceramic 0.047uF 1000V X7R 10% SMD 1210 ArcShield 125C Plastic T/R

Descriptions

Descriptions of Murata GRM32DR72J473KW01L provided by its distributors.

630V 47nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 125C T/R
Chip Monolithic Ceramic Capacitors | CAP CER 0.047UF 630V X7R 1210
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
Cap Ceramic 0.047uF 630V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1210 47nF ±10% 630V X7R
CAP, MLCC, 0.047UF, X7R, 630V, 1210;
Cap, Mlc, 0.047Uf, X7R, 630V, 1210; Capacitance:0.047Μf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32DR72J473KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32DR72J473KW01L.